


MCACD6D3N06YHE3-TP | |
|---|---|
DigiKey Part Number | 353-MCACD6D3N06YHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCACD6D3N06YHE3-TP |
Description | IC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 60A (Tc) 93.7W (Tj) Surface Mount PDFN5060-8D |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 60A (Tc) | |
Rds On (Max) @ Id, Vgs | 6.3mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1529pF @ 30V | |
Power - Max | 93.7W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerLDFN | |
Supplier Device Package | PDFN5060-8D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱66.99375 | ₱334,968.75 |


