


MCG018N06L-TP | |
|---|---|
DigiKey Part Number | 353-MCG018N06L-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCG018N06L-TP |
Description | N-CHANNEL MOSFET,PDFN3333 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 30A (Tc) 59W (Tj) Surface Mount PDFN3333 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1850 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 59W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PDFN3333 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱10.77462 | ₱53,873.10 |
| 10,000 | ₱9.94253 | ₱99,425.30 |
| 15,000 | ₱9.51855 | ₱142,778.25 |
| 25,000 | ₱9.04233 | ₱226,058.25 |
| 35,000 | ₱8.93250 | ₱312,637.50 |

