


MCG30N03A-TP | |
|---|---|
DigiKey Part Number | 353-MCG30N03A-TPTR-ND - Tape & Reel (TR) 353-MCG30N03A-TPCT-ND - Cut Tape (CT) 353-MCG30N03A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCG30N03A-TP |
Description | MOSFET N-CH 30V 30A DFN3333 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 30A (Tc) 20W (Tc) Surface Mount DFN3333 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1020 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 20W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.24000 | ₱48.24 |
| 10 | ₱30.01300 | ₱300.13 |
| 100 | ₱19.41930 | ₱1,941.93 |
| 500 | ₱14.83986 | ₱7,419.93 |
| 1,000 | ₱13.36421 | ₱13,364.21 |
| 2,000 | ₱12.12081 | ₱24,241.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱10.77462 | ₱53,873.10 |
| 10,000 | ₱9.94253 | ₱99,425.30 |
| 15,000 | ₱9.51855 | ₱142,778.25 |
| 25,000 | ₱9.04233 | ₱226,058.25 |
| 35,000 | ₱8.93250 | ₱312,637.50 |

