
MCQ4435A-TP | |
|---|---|
DigiKey Part Number | 353-MCQ4435A-TPTR-ND - Tape & Reel (TR) 353-MCQ4435A-TPCT-ND - Cut Tape (CT) 353-MCQ4435A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ4435A-TP |
Description | P-CHANNEL MOSFET,SOP-8 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 10A (Ta) 4.5W (Tj) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1350 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.5W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.11000 | ₱38.11 |
| 10 | ₱23.52200 | ₱235.22 |
| 100 | ₱15.07210 | ₱1,507.21 |
| 500 | ₱11.41336 | ₱5,706.68 |
| 1,000 | ₱10.23129 | ₱10,231.29 |
| 2,000 | ₱9.23651 | ₱18,473.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱8.39878 | ₱33,595.12 |
| 8,000 | ₱7.69408 | ₱61,552.64 |
| 12,000 | ₱7.33492 | ₱88,019.04 |
| 20,000 | ₱6.93138 | ₱138,627.60 |
| 28,000 | ₱6.69246 | ₱187,388.88 |
| 40,000 | ₱6.46022 | ₱258,408.80 |

