


MCU110N06YB-TP | |
|---|---|
DigiKey Part Number | 353-MCU110N06YB-TPTR-ND - Tape & Reel (TR) 353-MCU110N06YB-TPCT-ND - Cut Tape (CT) 353-MCU110N06YB-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU110N06YB-TP |
Description | N-CHANNEL MOSFET,DPAK |
Customer Reference | |
Detailed Description | N-Channel 60 V 110A (Tc) 80W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 80 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4150 pF @ 30 V |
FET Type | Power Dissipation (Max) 80W |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5mOhm @ 55A, 10V | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱170.66000 | ₱170.66 |
| 10 | ₱109.52000 | ₱1,095.20 |
| 100 | ₱74.73000 | ₱7,473.00 |
| 500 | ₱59.85156 | ₱29,925.78 |
| 1,000 | ₱55.06867 | ₱55,068.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱49.89436 | ₱124,735.90 |
| 5,000 | ₱46.69827 | ₱233,491.35 |
| 7,500 | ₱45.07082 | ₱338,031.15 |
| 12,500 | ₱43.24307 | ₱540,538.38 |


