MCU20N06-TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱11.18563
Datasheet

Similar


Infineon Technologies
In Stock: 3,008
Unit Price: ₱111.95000
Datasheet
N-Channel 60 V 20A Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCU20N06-TP

DigiKey Part Number
353-MCU20N06-TP-ND
Manufacturer
Manufacturer Product Number
MCU20N06-TP
Description
MOSFET N-CH 60VDS 20VGS 20A 4.1N
Customer Reference
Detailed Description
N-Channel 60 V 20A Surface Mount DPAK
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
45mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
500 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes