
MIW25N120AT1Y-BP | |
|---|---|
DigiKey Part Number | 353-MIW25N120AT1Y-BP-ND |
Manufacturer | |
Manufacturer Product Number | MIW25N120AT1Y-BP |
Description | IGBT DISCRETE,TO-247AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 50 A 226 W Through Hole TO-247AB |
Category | Input Type Standard |
Manufacturer MCC (Micro Commercial Components) | Gate Charge 190 nC |
Part Status Active | Td (on/off) @ 25°C 75ns/223ns |
IGBT Type Trench Field Stop | Test Condition 600V, 25A, 20Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Reverse Recovery Time (trr) 175 ns |
Current - Collector (Ic) (Max) 50 A | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector Pulsed (Icm) 100 A | Mounting Type Through Hole |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 25A | Package / Case TO-247-3 |
Power - Max 226 W | Supplier Device Package TO-247AB |
Switching Energy 1.8mJ (on), 1.7mJ (off) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | ₱171.61165 | ₱308,900.97 |

