MMBZ5251BW-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ₱2.86007

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: ₱2.89942

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: ₱0.93791
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 4,110
Unit Price: ₱23.82000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ₱3.78361
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: ₱0.93791
Datasheet
Zener Diode 22 V 200 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 22 V 200 mW ±5% Surface Mount SOT-323
SOT 323

MMBZ5251BW-TP

DigiKey Part Number
353-MMBZ5251BW-TP-ND
Manufacturer
Manufacturer Product Number
MMBZ5251BW-TP
Description
DIODE ZENER 22V 200MW SOT323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 200 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
29 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 17 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
3,000₱2.05011₱6,150.33