



MMST4403-TP | |
|---|---|
DigiKey Part Number | MMST4403TPMSTR-ND - Tape & Reel (TR) MMST4403TPMSCT-ND - Cut Tape (CT) MMST4403TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMST4403-TP |
Description | TRANS PNP 40V 0.6A SOT-323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 15mA, 150mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 200 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| 10 | ₱8.27700 | ₱82.77 |
| 100 | ₱5.11530 | ₱511.53 |
| 500 | ₱3.74450 | ₱1,872.25 |
| 1,000 | ₱3.29967 | ₱3,299.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.73196 | ₱8,195.88 |
| 6,000 | ₱2.44512 | ₱14,670.72 |
| 9,000 | ₱2.29883 | ₱20,689.47 |
| 15,000 | ₱2.13419 | ₱32,012.85 |
| 21,000 | ₱2.03664 | ₱42,769.44 |
| 30,000 | ₱1.94177 | ₱58,253.10 |
| 75,000 | ₱1.73341 | ₱130,005.75 |
| 150,000 | ₱1.60465 | ₱240,697.50 |
| 300,000 | ₱1.49641 | ₱448,923.00 |

