SM24B-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 30,113
Unit Price: ₱19.65000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₱22.03000
Datasheet

Similar


onsemi
In Stock: 8,448
Unit Price: ₱20.25000
Datasheet

Similar


onsemi
In Stock: 2,924
Unit Price: ₱21.44000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₱27.39000
Datasheet
50V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

SM24B-TP

DigiKey Part Number
353-SM24B-TPTR-ND - Tape & Reel (TR)
353-SM24B-TPCT-ND - Cut Tape (CT)
353-SM24B-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM24B-TP
Description
TVS DIODE 24VWM 50VC SOT23
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
50V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
27V
Voltage - Clamping (Max) @ Ipp
50V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
20pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱27.99000₱27.99
10₱20.18700₱201.87
100₱10.91550₱1,091.55
500₱8.08690₱4,043.45
1,000₱7.02690₱7,026.90
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱5.71680₱17,150.40
6,000₱4.76400₱28,584.00
9,000₱4.70445₱42,340.05
15,000₱4.53958₱68,093.70
21,000₱4.13149₱86,761.29
Manufacturers Standard Package