
MMSZ5225BHE3-TP | |
|---|---|
DigiKey Part Number | 353-MMSZ5225BHE3-TPTR-ND - Tape & Reel (TR) 353-MMSZ5225BHE3-TPCT-ND - Cut Tape (CT) 353-MMSZ5225BHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5225BHE3-TP |
Description | DIODE ZENER 3V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±5% Surface Mount SOD-123 |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 29 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5225B_R1_00001 | Panjit International Inc. | 1,710 | 3757-MMSZ5225B_R1_00001CT-ND | ₱8.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱10.77900 | ₱107.79 |
| 100 | ₱6.72320 | ₱672.32 |
| 500 | ₱4.93788 | ₱2,468.94 |
| 1,000 | ₱4.35966 | ₱4,359.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱3.62223 | ₱10,866.69 |
| 6,000 | ₱3.24974 | ₱19,498.44 |
| 9,000 | ₱3.05968 | ₱27,537.12 |
| 15,000 | ₱2.84589 | ₱42,688.35 |
| 21,000 | ₱2.71925 | ₱57,104.25 |
| 30,000 | ₱2.59608 | ₱77,882.40 |

