Zener Diode 27 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5254BHE3-TP

DigiKey Part Number
353-MMSZ5254BHE3-TPTR-ND - Tape & Reel (TR)
353-MMSZ5254BHE3-TPCT-ND - Cut Tape (CT)
353-MMSZ5254BHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5254BHE3-TP
Description
DIODE ZENER 27V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±5% Surface Mount SOD-123
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
41 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5254BGood-Ark Semiconductor8,5344786-MMSZ5254BCT-ND₱7.74000Parametric Equivalent
MMSZ5254B-AU_R1_000A1Panjit International Inc.2,4893757-MMSZ5254B-AU_R1_000A1CT-ND₱8.34000Parametric Equivalent
MMSZ5254B_R1_00001Panjit International Inc.5,0403757-MMSZ5254B_R1_00001CT-ND₱6.55000Parametric Equivalent
MMSZ5254BH RHGTaiwan Semiconductor Corporation6,0001801-MMSZ5254BHRHGCT-ND₱13.70000Parametric Equivalent
In-Stock: 5,610
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱17.87000₱17.87
10₱10.77900₱107.79
100₱6.72320₱672.32
500₱4.93788₱2,468.94
1,000₱4.35966₱4,359.66
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱3.62223₱10,866.69
6,000₱3.24974₱19,498.44
9,000₱3.05968₱27,537.12
15,000₱2.84589₱42,688.35
21,000₱2.71925₱57,104.25
30,000₱2.59608₱77,882.40
Manufacturers Standard Package