SCR Module 1.6 kV Series Connection - SCR/Diode Chassis Mount T2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR Module 1.6 kV Series Connection - SCR/Diode Chassis Mount T2
Micro Commercial Components Corporate Video

MT130CB16T2-BP

DigiKey Part Number
MT130CB16T2-BPMS-ND
Manufacturer
Manufacturer Product Number
MT130CB16T2-BP
Description
SCR MODULE 1.6KV T2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SCR Module 1.6 kV Series Connection - SCR/Diode Chassis Mount T2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tray
Part Status
Active
Structure
Series Connection - SCR/Diode
Number of SCRs, Diodes
1 SCR, 1 Diode
Voltage - Off State
1.6 kV
Current - On State (It (AV)) (Max)
130 A
Voltage - Gate Trigger (Vgt) (Max)
3 V
Current - Gate Trigger (Igt) (Max)
150 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
4700A @ 50Hz
Current - Hold (Ih) (Max)
400 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
T2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱4,571.65000₱4,571.65
10₱3,582.40900₱35,824.09
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.