Diode Array 1 Pair Common Anode 1600 V 100A Chassis Mount D1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Anode 1600 V 100A Chassis Mount D1
Micro Commercial Components Corporate Video

MD100A16D1-BP

DigiKey Part Number
MD100A16D1-BPMS-ND
Manufacturer
Manufacturer Product Number
MD100A16D1-BP
Description
DIODE MODULE GP 1600V 100A D1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 1600 V 100A Chassis Mount D1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1600 V
Current - Average Rectified (Io) (per Diode)
100A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 300 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 mA @ 1600 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
D1
Supplier Device Package
D1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱1,751.37000₱1,751.37
10₱1,283.00500₱12,830.05
100₱1,097.05990₱109,705.99
Manufacturers Standard Package