MUR1605CT-BP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱31.18038
Datasheet
Diode Array 1 Pair Common Cathode 50 V 16A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 50 V 16A Through Hole TO-220-3
TO-220AB

MUR1605CT-BP

DigiKey Part Number
353-MUR1605CT-BP-ND
Manufacturer
Manufacturer Product Number
MUR1605CT-BP
Description
DIODE ARRAY GP 50V 16A TO-220AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 50 V 16A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
MCC (Micro Commercial Components)
Reverse Recovery Time (trr)
35 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Part Status
Obsolete
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Standard
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
TO-220AB
Current - Average Rectified (Io) (per Diode)
16A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
975 mV @ 8 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MUR1620CT-BPMCC (Micro Commercial Components)0353-MUR1620CT-BP-ND₱31.18038MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes