


MUR6040B-BP | |
|---|---|
DigiKey Part Number | 353-MUR6040B-BP-ND |
Manufacturer | |
Manufacturer Product Number | MUR6040B-BP |
Description | DIODE STANDARD 400V 60A TO247AD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 60A Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱226.29000 | ₱226.29 |
| 30 | ₱123.96333 | ₱3,718.90 |
| 120 | ₱101.35908 | ₱12,163.09 |
| 510 | ₱84.77351 | ₱43,234.49 |
| 1,020 | ₱78.71693 | ₱80,291.27 |

