
MURSB1560-TP | |
|---|---|
DigiKey Part Number | 353-MURSB1560-TPTR-ND - Tape & Reel (TR) 353-MURSB1560-TPCT-ND - Cut Tape (CT) 353-MURSB1560-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURSB1560-TP |
Description | DIODE STANDARD 600V 15A D2PAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 2.29 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱105.40000 | ₱105.40 |
| 10 | ₱69.07800 | ₱690.78 |
| 100 | ₱49.38480 | ₱4,938.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱35.00498 | ₱28,003.98 |
| 1,600 | ₱33.94127 | ₱54,306.03 |
| 2,400 | ₱32.58775 | ₱78,210.60 |
| 4,000 | ₱29.77500 | ₱119,100.00 |

