P4KE220A-TP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: ₱12.87114
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱7.21389
Datasheet
328V Clamp 1.3A Ipp Tvs Diode Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
328V Clamp 1.3A Ipp Tvs Diode Through Hole DO-41
Micro Commercial Components Corporate Video

P4KE220A-TP

DigiKey Part Number
P4KE220A-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE220A-TP
Description
TVS DIODE 185VWM 328VC DO41
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
328V Clamp 1.3A Ipp Tvs Diode Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
185V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
328V
Current - Peak Pulse (10/1000µs)
1.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱5.06497₱25,324.85
10,000₱4.61215₱46,121.50
15,000₱4.38137₱65,720.55
25,000₱4.12198₱103,049.50
35,000₱3.96834₱138,891.90
50,000₱3.81902₱190,951.00
125,000₱3.57300₱446,625.00
Manufacturers Standard Package