15.6V Clamp 38A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15.6V Clamp 38A Ipp Tvs Diode Through Hole DO-15
Micro Commercial Components Corporate Video

P6KE11A-TP

DigiKey Part Number
P6KE11A-TPMSTR-ND - Tape & Reel (TR)
P6KE11A-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE11A-TP
Description
TVS DIODE 9.4VWM 15.6VC DO15
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15.6V Clamp 38A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9.4V
Voltage - Breakdown (Min)
10.5V
Voltage - Clamping (Max) @ Ipp
15.6V
Current - Peak Pulse (10/1000µs)
38A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,997
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱22.03000₱22.03
10₱13.57700₱135.77
100₱8.51570₱851.57
500₱6.32540₱3,162.70
1,000₱5.61616₱5,616.16
2,000₱5.01888₱10,037.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱4.51523₱18,060.92
8,000₱4.09131₱32,730.48
12,000₱3.87517₱46,502.04
20,000₱3.63216₱72,643.20
28,000₱3.48823₱97,670.44
40,000₱3.34830₱133,932.00
100,000₱3.04124₱304,124.00
200,000₱2.97750₱595,500.00
Manufacturers Standard Package