P6KE160A-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱9.04624
Datasheet
219V Clamp 2.7A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
219V Clamp 2.7A Ipp Tvs Diode Through Hole DO-15
Micro Commercial Components Corporate Video

P6KE160A-TP

DigiKey Part Number
P6KE160A-TPMSTR-ND - Tape & Reel (TR)
P6KE160A-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE160A-TP
Description
TVS DIODE 136VWM 219VC DO15
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
219V Clamp 2.7A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
136V
Voltage - Breakdown (Min)
152V
Voltage - Clamping (Max) @ Ipp
219V
Current - Peak Pulse (10/1000µs)
2.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱22.63000₱22.63
10₱14.41100₱144.11
100₱9.46850₱946.85
500₱7.26510₱3,632.55
1,000₱5.95500₱5,955.00
2,000₱5.83590₱11,671.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱5.06175₱20,247.00
8,000₱4.96052₱39,684.16
12,000₱3.57300₱42,876.00
Manufacturers Standard Package