


P6KE43CA-TP | |
|---|---|
DigiKey Part Number | P6KE43CA-TPMSTR-ND - Tape & Reel (TR) P6KE43CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P6KE43CA-TP |
Description | TVS DIODE 36.8VWM 59.3VC DO15 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 59.3V Clamp 10.1A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36.8V | |
Voltage - Breakdown (Min) | 40.9V | |
Voltage - Clamping (Max) @ Ipp | 59.3V | |
Current - Peak Pulse (10/1000µs) | 10.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱15.42300 | ₱154.23 |
| 100 | ₱8.51570 | ₱851.57 |
| 500 | ₱6.41950 | ₱3,209.75 |
| 1,000 | ₱5.95262 | ₱5,952.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱5.01888 | ₱20,075.52 |
| 8,000 | ₱4.09131 | ₱32,730.48 |
| 12,000 | ₱3.87517 | ₱46,502.04 |
| 20,000 | ₱3.63216 | ₱72,643.20 |
| 28,000 | ₱3.48823 | ₱97,670.44 |
| 40,000 | ₱3.34830 | ₱133,932.00 |
| 100,000 | ₱3.04124 | ₱304,124.00 |
| 200,000 | ₱2.97750 | ₱595,500.00 |

