
ADS1230IPW | |
|---|---|
DigiKey Part Number | 296-23180-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS1230IPW |
Description | IC ADC 20BIT SIGMA-DELTA 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1230IPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 20 | |
Sampling Rate (Per Second) | 80 | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.3V | |
Voltage - Supply, Digital | 2.7V ~ 5.3V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱558.58000 | ₱558.58 |
| 10 | ₱435.07200 | ₱4,350.72 |
| 90 | ₱372.27356 | ₱33,504.62 |
| 180 | ₱359.25522 | ₱64,665.94 |
| 270 | ₱352.73670 | ₱95,238.91 |
| 540 | ₱343.17452 | ₱185,314.24 |
| 1,080 | ₱335.30510 | ₱362,129.51 |


