


S3JBHE3-TP | |
|---|---|
DigiKey Part Number | 353-S3JBHE3-TPTR-ND - Tape & Reel (TR) 353-S3JBHE3-TPCT-ND - Cut Tape (CT) 353-S3JBHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3JBHE3-TP |
Description | DIODE STANDARD 600V 3A DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱32.75000 | ₱32.75 |
| 10 | ₱20.30700 | ₱203.07 |
| 100 | ₱12.92240 | ₱1,292.24 |
| 500 | ₱9.73048 | ₱4,865.24 |
| 1,000 | ₱8.70085 | ₱8,700.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱7.38956 | ₱22,168.68 |
| 6,000 | ₱6.72875 | ₱40,372.50 |
| 9,000 | ₱6.39196 | ₱57,527.64 |
| 15,000 | ₱6.01336 | ₱90,200.40 |
| 21,000 | ₱5.78917 | ₱121,572.57 |
| 30,000 | ₱5.57120 | ₱167,136.00 |
| 75,000 | ₱5.21063 | ₱390,797.25 |

