15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDLC0502P6-TP

DigiKey Part Number
353-ESDLC0502P6-TP-ND
Manufacturer
Manufacturer Product Number
ESDLC0502P6-TP
Description
TVS DIODE 5VWM 15VC DFN16106
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
75W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
0.8pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
3,000₱5.45240₱16,357.20