15V Clamp 34A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V Clamp 34A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
SOD 323

SD05CH-TP

DigiKey Part Number
353-SD05CH-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD05CH-TP
Description
TVS DIODE 5VWM 15VC SOD323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15V Clamp 34A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
34A (8/20µs)
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
200pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱7.21806₱21,654.18
6,000₱6.56976₱39,418.56
9,000₱6.23938₱56,154.42
15,000₱5.86802₱88,020.30
21,000₱5.64806₱118,609.26
30,000₱5.43429₱163,028.70
75,000₱5.06175₱379,631.25
Manufacturers Standard Package