
BAS516HE3-TP | |
|---|---|
DigiKey Part Number | 353-BAS516HE3-TPTR-ND - Tape & Reel (TR) 353-BAS516HE3-TPCT-ND - Cut Tape (CT) 353-BAS516HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS516HE3-TP |
Description | DIODE STANDARD 100V 250MA SOD523 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱6.72900 | ₱67.29 |
| 100 | ₱4.15060 | ₱415.06 |
| 500 | ₱3.02038 | ₱1,510.19 |
| 1,000 | ₱2.65414 | ₱2,654.14 |
| 2,000 | ₱2.34449 | ₱4,688.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₱1.86250 | ₱14,900.00 |








