


SI3407-13P | |
|---|---|
DigiKey Part Number | 353-SI3407-13PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI3407-13P |
Description | IC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.1A (Ta) 1.3W (Tj) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 87mOhm @ 2.9A, 4.5V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 600 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.61215 | ₱46,121.50 |
| 20,000 | ₱4.23124 | ₱84,624.80 |
| 30,000 | ₱4.03711 | ₱121,113.30 |
| 50,000 | ₱3.81902 | ₱190,951.00 |
| 70,000 | ₱3.68988 | ₱258,291.60 |
| 100,000 | ₱3.57300 | ₱357,300.00 |

