



SK38A-LTP | |
|---|---|
DigiKey Part Number | SK38A-LTPMSTR-ND - Tape & Reel (TR) SK38A-LTPMSCT-ND - Cut Tape (CT) SK38A-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK38A-LTP |
Description | DIODE SCHOTTKY 80V 3A DO214AC |
Customer Reference | |
Detailed Description | Diode 80 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SK38A-LTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 80 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -50°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱36.33000 | ₱36.33 |
| 10 | ₱22.33100 | ₱223.31 |
| 100 | ₱14.28600 | ₱1,428.60 |
| 500 | ₱10.79642 | ₱5,398.21 |
| 1,000 | ₱9.66973 | ₱9,669.73 |
| 2,000 | ₱8.72080 | ₱17,441.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱7.69267 | ₱38,463.35 |
| 10,000 | ₱7.05685 | ₱70,568.50 |
| 15,000 | ₱6.73292 | ₱100,993.80 |
| 25,000 | ₱6.36885 | ₱159,221.25 |
| 35,000 | ₱6.15332 | ₱215,366.20 |
| 50,000 | ₱5.95500 | ₱297,750.00 |











