


SM4F14AHE3-TP | |
|---|---|
DigiKey Part Number | 353-SM4F14AHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM4F14AHE3-TP |
Description | TVS DIODE 14VWM 23.2VC SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 17.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱6.69818 | ₱16,745.45 |
| 5,000 | ₱6.07398 | ₱30,369.90 |
| 7,500 | ₱5.75579 | ₱43,168.43 |
| 12,500 | ₱5.39814 | ₱67,476.75 |
| 17,500 | ₱5.18626 | ₱90,759.55 |
| 25,000 | ₱4.98033 | ₱124,508.25 |
| 62,500 | ₱4.52835 | ₱283,021.88 |
| 125,000 | ₱4.46625 | ₱558,281.25 |

