
MCT04N06-TP | |
|---|---|
DigiKey Part Number | 353-MCT04N06-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCT04N06-TP |
Description | MOSFET |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 4A (Ta) 2W (Tj) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 88mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 501 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱5.78826 | ₱14,470.65 |
| 5,000 | ₱5.23564 | ₱26,178.20 |
| 7,500 | ₱4.95377 | ₱37,153.27 |
| 12,500 | ₱4.63685 | ₱57,960.62 |
| 17,500 | ₱4.44917 | ₱77,860.47 |
| 25,000 | ₱4.26666 | ₱106,666.50 |
| 62,500 | ₱3.86617 | ₱241,635.62 |
| 125,000 | ₱3.72188 | ₱465,235.00 |

