58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-221AC (SMA-FL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6J36CAFL-TP

DigiKey Part Number
353-SMA6J36CAFL-TPTR-ND - Tape & Reel (TR)
353-SMA6J36CAFL-TPCT-ND - Cut Tape (CT)
353-SMA6J36CAFL-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6J36CAFL-TP
Description
TVS DIODE 36VWM 58.1VC DO221AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
58.1V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-221AC (SMA-FL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
10.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,680
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱32.16000₱32.16
10₱19.89000₱198.90
100₱12.64250₱1,264.25
500₱9.51490₱4,757.45
1,000₱8.50374₱8,503.74
2,000₱7.65248₱15,304.96
5,000₱6.72963₱33,648.15
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱6.15884₱61,588.40
20,000₱5.67884₱113,576.80
30,000₱5.43429₱163,028.70
50,000₱5.15954₱257,977.00
70,000₱5.06175₱354,322.50
Manufacturers Standard Package