
MCU45N10-TP | |
|---|---|
DigiKey Part Number | 353-MCU45N10-TPTR-ND - Tape & Reel (TR) 353-MCU45N10-TPCT-ND - Cut Tape (CT) 353-MCU45N10-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU45N10-TP |
Description | N-CHANNEL MOSFET, DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 45A 72W Surface Mount DPAK |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 17mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1135 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 72W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱75.03000 | ₱75.03 |
| 10 | ₱47.16400 | ₱471.64 |
| 100 | ₱31.12080 | ₱3,112.08 |
| 500 | ₱24.21898 | ₱12,109.49 |
| 1,000 | ₱21.99658 | ₱21,996.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱19.59052 | ₱48,976.30 |
| 5,000 | ₱18.10332 | ₱90,516.60 |
| 7,500 | ₱17.34572 | ₱130,092.90 |
| 12,500 | ₱16.50278 | ₱206,284.75 |

