Similar
Similar
Similar
Similar
Similar




SMAJ170CA-TP | |
|---|---|
DigiKey Part Number | SMAJ170CA-TPMSTR-ND - Tape & Reel (TR) SMAJ170CA-TPMSCT-ND - Cut Tape (CT) SMAJ170CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ170CA-TP |
Description | TVS DIODE 170VWM 275VC DO214AC |
Customer Reference | |
Detailed Description | 275V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1.5A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 170V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 189V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 275V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ170CA | Bourns Inc. | 12,708 | SMAJ170CABCT-ND | ₱38.71000 | Similar |
| SMAJ170CA | Littelfuse Inc. | 5,755 | SMAJ170CALFCT-ND | ₱29.78000 | Similar |
| SMAJ170CA-13 | Diodes Incorporated | 0 | SMAJ170CA-13-ND | ₱14.14313 | Similar |
| SMAJ170CA-13-F | Diodes Incorporated | 2,119 | SMAJ170CA-FDICT-ND | ₱33.94000 | Similar |
| SMAJ170CA-TR | STMicroelectronics | 6,160 | 497-6506-1-ND | ₱40.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱22.03000 | ₱22.03 |
| 10 | ₱13.57700 | ₱135.77 |
| 100 | ₱8.49780 | ₱849.78 |
| 500 | ₱6.28252 | ₱3,141.26 |
| 1,000 | ₱5.56614 | ₱5,566.14 |
| 2,000 | ₱4.96201 | ₱9,924.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱4.30654 | ₱21,532.70 |
| 10,000 | ₱3.90070 | ₱39,007.00 |
| 15,000 | ₱3.69381 | ₱55,407.15 |
| 25,000 | ₱3.46119 | ₱86,529.75 |
| 35,000 | ₱3.32342 | ₱116,319.70 |
| 50,000 | ₱3.18947 | ₱159,473.50 |






