



SMAJ17A-TP | |
|---|---|
DigiKey Part Number | SMAJ17A-TPMSTR-ND - Tape & Reel (TR) SMAJ17A-TPMSCT-ND - Cut Tape (CT) SMAJ17A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ17A-TP |
Description | TVS DIODE 17VWM 27.6VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 14.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱11.79100 | ₱117.91 |
| 100 | ₱7.39020 | ₱739.02 |
| 500 | ₱5.46312 | ₱2,731.56 |
| 1,000 | ₱4.84022 | ₱4,840.22 |
| 2,000 | ₱4.31470 | ₱8,629.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.74486 | ₱18,724.30 |
| 10,000 | ₱3.39191 | ₱33,919.10 |
| 15,000 | ₱3.21201 | ₱48,180.15 |
| 25,000 | ₱3.00975 | ₱75,243.75 |
| 35,000 | ₱2.88993 | ₱101,147.55 |
| 50,000 | ₱2.77346 | ₱138,673.00 |
| 125,000 | ₱2.51785 | ₱314,731.25 |

