Upgrade
Similar
Similar
Similar
Similar
Similar




SMAJ5935B-TP | |
|---|---|
DigiKey Part Number | SMAJ5935BTPMSTR-ND - Tape & Reel (TR) SMAJ5935BTPMSCT-ND - Cut Tape (CT) SMAJ5935BTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5935B-TP |
Description | DIODE ZENER 27V 1.5W DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 20.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.78000 | ₱29.78 |
| 10 | ₱18.22200 | ₱182.22 |
| 100 | ₱11.71350 | ₱1,171.35 |
| 500 | ₱8.75386 | ₱4,376.93 |
| 1,000 | ₱6.07410 | ₱6,074.10 |
| 2,000 | ₱5.95500 | ₱11,910.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₱5.59770 | ₱41,982.75 |
| 15,000 | ₱5.38447 | ₱80,767.05 |
| 22,500 | ₱5.13893 | ₱115,625.93 |
| 37,500 | ₱5.13559 | ₱192,584.62 |






