



SMAJ5939B-TP | |
|---|---|
DigiKey Part Number | 353-SMAJ5939B-TPTR-ND - Tape & Reel (TR) 353-SMAJ5939B-TPCT-ND - Cut Tape (CT) 353-SMAJ5939B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5939B-TP |
Description | DIODE ZENER 39V 1.5W DO214AC |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 29.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.5 W | Base Product Number |
Impedance (Max) (Zzt) 45 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA5939BT3G | onsemi | 1,963 | 1SMA5939BT3GOSCT-ND | ₱33.35000 | Similar |
| CMZ5939B TR13 PBFREE | Central Semiconductor Corp | 862 | 1514-CMZ5939BTR13PBFREECT-ND | ₱120.29000 | Similar |
| SMAZ39-13-F | Diodes Incorporated | 12,567 | SMAZ39-FDICT-ND | ₱30.97000 | Similar |
| SZ1SMA5939BT3G | onsemi | 566 | SZ1SMA5939BT3GOSCT-ND | ₱68.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱34.54000 | ₱34.54 |
| 10 | ₱21.20000 | ₱212.00 |
| 100 | ₱13.47020 | ₱1,347.02 |
| 500 | ₱10.11040 | ₱5,055.20 |
| 1,000 | ₱9.02421 | ₱9,024.21 |
| 2,000 | ₱8.10952 | ₱16,219.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₱6.74646 | ₱50,598.45 |
| 15,000 | ₱6.19217 | ₱92,882.55 |
| 22,500 | ₱5.90974 | ₱132,969.15 |
| 37,500 | ₱5.59238 | ₱209,714.25 |
| 52,500 | ₱5.40449 | ₱283,735.72 |
| 75,000 | ₱5.22184 | ₱391,638.00 |

