



SMAJ9.0A-TP | |
|---|---|
DigiKey Part Number | SMAJ9.0A-TPMSTR-ND - Tape & Reel (TR) SMAJ9.0A-TPMSCT-ND - Cut Tape (CT) SMAJ9.0A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ9.0A-TP |
Description | TVS DIODE 9VWM 15.4VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 26A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 26A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱8.51600 | ₱85.16 |
| 100 | ₱4.40670 | ₱440.67 |
| 500 | ₱4.37692 | ₱2,188.46 |
| 1,000 | ₱4.34715 | ₱4,347.15 |
| 2,000 | ₱4.31470 | ₱8,629.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.57300 | ₱17,865.00 |
| 10,000 | ₱3.44318 | ₱34,431.80 |

