


SMB10J28AHE3-TP | |
|---|---|
DigiKey Part Number | 353-SMB10J28AHE3-TPTR-ND - Tape & Reel (TR) 353-SMB10J28AHE3-TPCT-ND - Cut Tape (CT) 353-SMB10J28AHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMB10J28AHE3-TP |
Description | 1000W TVS,SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 22.03A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 22.03A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱38.11000 | ₱38.11 |
| 10 | ₱23.58200 | ₱235.82 |
| 100 | ₱15.08400 | ₱1,508.40 |
| 500 | ₱11.42288 | ₱5,711.44 |
| 1,000 | ₱10.24081 | ₱10,240.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱8.73737 | ₱26,212.11 |
| 6,000 | ₱7.97950 | ₱47,877.00 |
| 9,000 | ₱7.59342 | ₱68,340.78 |
| 15,000 | ₱7.15938 | ₱107,390.70 |
| 21,000 | ₱6.90238 | ₱144,949.98 |
| 30,000 | ₱6.65257 | ₱199,577.10 |
| 75,000 | ₱6.40163 | ₱480,122.25 |

