SMB2EZ43D5HE3-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3,348
Unit Price: ₱7.74000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 763
Unit Price: ₱38.71000
Datasheet
Zener Diode 43 V 2 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 43 V 2 W ±5% Surface Mount DO-214AA (SMB)
TSB-5

SMB2EZ43D5HE3-TP

DigiKey Part Number
353-SMB2EZ43D5HE3-TP-ND
Manufacturer
Manufacturer Product Number
SMB2EZ43D5HE3-TP
Description
DIODE ZENER 43V 2W DO214AA
Customer Reference
Detailed Description
Zener Diode 43 V 2 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
2 W
Impedance (Max) (Zzt)
35 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 32.7 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes