
SMBF78A-TP | |
|---|---|
DigiKey Part Number | 353-SMBF78A-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBF78A-TP |
Description | TVS DIODE 78VWM 126VC SMBF |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 4.76A Ipp Tvs Diode Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 4.76A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AA, SMB Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱6.43604 | ₱32,180.20 |
| 10,000 | ₱5.88557 | ₱58,855.70 |
| 15,000 | ₱5.60504 | ₱84,075.60 |
| 25,000 | ₱5.28980 | ₱132,245.00 |
| 35,000 | ₱5.10311 | ₱178,608.85 |
| 50,000 | ₱4.92168 | ₱246,084.00 |

