



SMBJ300A-TP | |
|---|---|
DigiKey Part Number | SMBJ300A-TPMSTR-ND - Tape & Reel (TR) SMBJ300A-TPMSCT-ND - Cut Tape (CT) SMBJ300A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ300A-TP |
Description | TVS DIODE 300VWM 486VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 486V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 335V | |
Voltage - Clamping (Max) @ Ipp | 486V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱23.04600 | ₱230.46 |
| 100 | ₱15.66170 | ₱1,566.17 |
| 500 | ₱12.32686 | ₱6,163.43 |
| 1,000 | ₱10.95720 | ₱10,957.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱8.18813 | ₱24,564.39 |

