Direct
Direct
Direct
Similar
Similar




SMBJ43A-TP | |
|---|---|
DigiKey Part Number | SMBJ43A-TPMSTR-ND - Tape & Reel (TR) SMBJ43A-TPMSCT-ND - Cut Tape (CT) SMBJ43A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ43A-TP |
Description | TVS DIODE 43VWM 69.4VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 8.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 8.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.39000 | ₱27.39 |
| 10 | ₱16.67400 | ₱166.74 |
| 100 | ₱10.52840 | ₱1,052.84 |
| 500 | ₱7.85464 | ₱3,927.32 |
| 1,000 | ₱6.98938 | ₱6,989.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.88850 | ₱17,665.50 |
| 6,000 | ₱5.33330 | ₱31,999.80 |
| 9,000 | ₱5.05010 | ₱45,450.90 |
| 15,000 | ₱4.73188 | ₱70,978.20 |
| 21,000 | ₱4.54338 | ₱95,410.98 |
| 30,000 | ₱4.36009 | ₱130,802.70 |





