



SMBJ51A-TP | |
|---|---|
DigiKey Part Number | SMBJ51A-TPMSTR-ND - Tape & Reel (TR) SMBJ51A-TPMSCT-ND - Cut Tape (CT) SMBJ51A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ51A-TP |
Description | TVS DIODE 51VWM 82.4VC DO214AA |
Customer Reference | |
Detailed Description | 82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7.3A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 51V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 56.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 82.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ51A | Taiwan Semiconductor Corporation | 7,096 | SMBJ51AFSCT-ND | ₱963.00000 | Direct |
| SMBJ51A-E3/52 | Vishay General Semiconductor - Diodes Division | 71 | SMBJ51A-E3/52GICT-ND | ₱856.00000 | Direct |
| SMBJ51A/TR13 | YAGEO | 5,529 | 13-SMBJ51A/TR13CT-ND | ₱260.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.18000 | ₱29.18 |
| 10 | ₱17.74600 | ₱177.46 |
| 100 | ₱11.21330 | ₱1,121.33 |
| 500 | ₱8.36320 | ₱4,181.60 |
| 1,000 | ₱7.44256 | ₱7,442.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱6.27022 | ₱18,810.66 |
| 6,000 | ₱5.67889 | ₱34,073.34 |
| 9,000 | ₱5.37743 | ₱48,396.87 |
| 15,000 | ₱5.03860 | ₱75,579.00 |
| 21,000 | ₱4.83784 | ₱101,594.64 |
| 30,000 | ₱4.64270 | ₱139,281.00 |

