



SMBJP6KE120CA-TP | |
|---|---|
DigiKey Part Number | 353-SMBJP6KE120CA-TPTR-ND - Tape & Reel (TR) 353-SMBJP6KE120CA-TPCT-ND - Cut Tape (CT) 353-SMBJP6KE120CA-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE120CA-TP |
Description | TVS DIODE 102VWM 165VC DO214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 165V | |
Current - Peak Pulse (10/1000µs) | 3.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.01000 | ₱25.01 |
| 10 | ₱15.42300 | ₱154.23 |
| 100 | ₱9.74830 | ₱974.83 |
| 500 | ₱7.27224 | ₱3,636.12 |
| 1,000 | ₱6.47189 | ₱6,471.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱5.45240 | ₱16,357.20 |
| 6,000 | ₱4.93818 | ₱29,629.08 |
| 9,000 | ₱4.67606 | ₱42,084.54 |
| 15,000 | ₱4.38137 | ₱65,720.55 |
| 21,000 | ₱4.20681 | ₱88,343.01 |
| 30,000 | ₱4.03711 | ₱121,113.30 |
| 75,000 | ₱3.66470 | ₱274,852.50 |
| 150,000 | ₱3.57300 | ₱535,950.00 |

