113V Clamp 5.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
113V Clamp 5.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
TSB-5

SMBJP6KE82AHE3-TP

DigiKey Part Number
353-SMBJP6KE82AHE3-TPTR-ND - Tape & Reel (TR)
353-SMBJP6KE82AHE3-TPCT-ND - Cut Tape (CT)
353-SMBJP6KE82AHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJP6KE82AHE3-TP
Description
TVS DIODE 70.1VWM 113V DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
113V Clamp 5.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70.1V
Voltage - Breakdown (Min)
77.9V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
5.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,990
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱39.30000₱39.30
10₱24.35600₱243.56
100₱15.61400₱1,561.40
500₱11.83616₱5,918.08
1,000₱10.61777₱10,617.77
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱9.06808₱27,204.24
6,000₱8.28708₱49,722.48
9,000₱7.88905₱71,001.45
15,000₱7.44177₱111,626.55
21,000₱7.17691₱150,715.11
30,000₱6.91949₱207,584.70
75,000₱6.69938₱502,453.50
Manufacturers Standard Package