30.6V Clamp 49.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30.6V Clamp 49.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Micro Commercial Components Corporate Video

SMCJ1.5KE22CA-TP

DigiKey Part Number
SMCJ1.5KE22CA-TPMSTR-ND - Tape & Reel (TR)
SMCJ1.5KE22CA-TPMSCT-ND - Cut Tape (CT)
SMCJ1.5KE22CA-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ1.5KE22CA-TP
Description
TVS DIODE 18.8VWM 30.6V DO214AB
Customer Reference
Detailed Description
30.6V Clamp 49.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
49.7A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
18.8V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
20.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
30.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱48.83000₱48.83
10₱30.25100₱302.51
100₱19.44310₱1,944.31
500₱14.78388₱7,391.94
1,000₱13.28025₱13,280.25
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱11.36869₱34,106.07
6,000₱10.40537₱62,432.22
9,000₱9.91448₱89,230.32
15,000₱9.36285₱140,442.75
21,000₱9.03617₱189,759.57
30,000₱8.71872₱261,561.60
Manufacturers Standard Package