


SMCJ1.5KE82CA-TP | |
|---|---|
DigiKey Part Number | SMCJ1.5KE82CA-TPMSTR-ND - Tape & Reel (TR) SMCJ1.5KE82CA-TPMSCT-ND - Cut Tape (CT) SMCJ1.5KE82CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ1.5KE82CA-TP |
Description | TVS DIODE 70.1VWM 113V DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70.1V | |
Voltage - Breakdown (Min) | 77.9V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 13.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱28.58000 | ₱28.58 |
| 10 | ₱22.92700 | ₱229.27 |
| 100 | ₱15.54260 | ₱1,554.26 |
| 500 | ₱13.10100 | ₱6,550.50 |
| 1,000 | ₱12.83898 | ₱12,838.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱12.83898 | ₱38,516.94 |
| 6,000 | ₱9.08942 | ₱54,536.52 |
| 15,000 | ₱8.58945 | ₱128,841.75 |
| 21,000 | ₱8.29339 | ₱174,161.19 |
| 30,000 | ₱8.00564 | ₱240,169.20 |

