


SMCJ40A-TP | |
|---|---|
DigiKey Part Number | SMCJ40A-TPMSTR-ND - Tape & Reel (TR) SMCJ40A-TPMSCT-ND - Cut Tape (CT) SMCJ40A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ40A-TP |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 23.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱26.20000 | ₱26.20 |
| 10 | ₱22.56900 | ₱225.69 |
| 100 | ₱16.85270 | ₱1,685.27 |
| 500 | ₱12.85566 | ₱6,427.83 |
| 1,000 | ₱12.83898 | ₱12,838.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱12.60554 | ₱37,816.62 |
| 6,000 | ₱7.58151 | ₱45,489.06 |
| 9,000 | ₱7.44375 | ₱66,993.75 |

