


SMCJ85CA-TP | |
|---|---|
DigiKey Part Number | SMCJ85CA-TPMSTR-ND - Tape & Reel (TR) SMCJ85CA-TPMSCT-ND - Cut Tape (CT) SMCJ85CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ85CA-TP |
Description | TVS DIODE 85VWM 137VC DO214AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 11A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱53.60000 | ₱53.60 |
| 10 | ₱33.28800 | ₱332.88 |
| 100 | ₱21.60470 | ₱2,160.47 |
| 500 | ₱16.57634 | ₱8,288.17 |
| 1,000 | ₱14.95598 | ₱14,955.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱9.88570 | ₱29,657.10 |
| 6,000 | ₱9.04813 | ₱54,288.78 |
| 9,000 | ₱8.62132 | ₱77,591.88 |
| 15,000 | ₱8.14160 | ₱122,124.00 |
| 21,000 | ₱7.85757 | ₱165,008.97 |
| 30,000 | ₱7.58149 | ₱227,444.70 |
| 75,000 | ₱7.44375 | ₱558,281.25 |

