


SMCJ90CA-TP | |
|---|---|
DigiKey Part Number | SMCJ90CA-TPMSTR-ND - Tape & Reel (TR) SMCJ90CA-TPMSCT-ND - Cut Tape (CT) SMCJ90CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ90CA-TP |
Description | TVS DIODE 90VWM 146VC DO214AB |
Customer Reference | |
Detailed Description | 146V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 90V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 100V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 146V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ90CA | Bourns Inc. | 2,675 | SMCJ90CABCT-ND | ₱64.91000 | Direct |
| SMCJ90CA | KYOCERA AVX | 0 | 478-7084-2-ND | ₱18.74495 | Direct |
| SMCJ90CA | Littelfuse Inc. | 1,881 | SMCJ90CALFCT-ND | ₱57.76000 | Direct |
| SMCJ90CA-13-F | Diodes Incorporated | 688 | 31-SMCJ90CA-13-FCT-ND | ₱78.01000 | Direct |
| 5.0SMDJ90CA | Littelfuse Inc. | 322 | F10863CT-ND | ₱148.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.83000 | ₱48.83 |
| 10 | ₱30.25100 | ₱302.51 |
| 100 | ₱19.44310 | ₱1,944.31 |
| 500 | ₱14.78388 | ₱7,391.94 |
| 1,000 | ₱13.28025 | ₱13,280.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱11.36869 | ₱34,106.07 |
| 6,000 | ₱10.40537 | ₱62,432.22 |
| 9,000 | ₱9.91448 | ₱89,230.32 |
| 15,000 | ₱9.36285 | ₱140,442.75 |
| 21,000 | ₱9.03617 | ₱189,759.57 |
| 30,000 | ₱8.71872 | ₱261,561.60 |

